74LVC244AD,118 | |
---|---|
DigiKey Part Number | 1727-3103-2-ND - Tape & Reel (TR) 1727-3103-1-ND - Cut Tape (CT) 1727-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244AD,118 |
Description | IC BUFFER NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC244AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65520 | ¥116.38 |
100 | ¥3.80000 | ¥380.00 |
250 | ¥3.52972 | ¥882.43 |
500 | ¥3.00398 | ¥1,501.99 |
1,000 | ¥2.40321 | ¥2,403.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.17793 | ¥4,355.86 |
6,000 | ¥2.02774 | ¥12,166.44 |
10,000 | ¥1.95264 | ¥19,526.40 |