74LVC1G57GM,115 | |
---|---|
DigiKey Part Number | 1727-3979-2-ND - Tape & Reel (TR) 1727-3979-1-ND - Cut Tape (CT) 1727-3979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GM,115 |
Description | IC CONFIG MULTI-FUNC GATE 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥2.16080 | ¥54.02 |
100 | ¥1.60910 | ¥160.91 |
250 | ¥1.45840 | ¥364.60 |
500 | ¥1.20684 | ¥603.42 |
1,000 | ¥0.90513 | ¥905.13 |
2,500 | ¥0.82972 | ¥2,074.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67841 | ¥3,392.05 |
10,000 | ¥0.61854 | ¥6,185.40 |
25,000 | ¥0.57864 | ¥14,466.00 |
50,000 | ¥0.51878 | ¥25,939.00 |
125,000 | ¥0.50901 | ¥63,626.25 |