74LVC1G17GM,132 | |
---|---|
DigiKey Part Number | 1727-6971-2-ND - Tape & Reel (TR) 1727-6971-1-ND - Cut Tape (CT) 1727-6971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GM,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥1.98360 | ¥49.59 |
100 | ¥1.51550 | ¥151.55 |
250 | ¥1.28428 | ¥321.07 |
500 | ¥1.14210 | ¥571.05 |
1,000 | ¥1.02323 | ¥1,023.23 |
2,500 | ¥0.89572 | ¥2,239.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81775 | ¥4,088.75 |
10,000 | ¥0.75285 | ¥7,528.50 |
15,000 | ¥0.72007 | ¥10,801.05 |
25,000 | ¥0.68351 | ¥17,087.75 |
35,000 | ¥0.66201 | ¥23,170.35 |
50,000 | ¥0.64125 | ¥32,062.50 |
125,000 | ¥0.59617 | ¥74,521.25 |