74LVC1G157GS,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G157GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G157GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G157GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GS,132 |
Description | IC MULTIPLX 1X2:1 6XSON/SOT1202 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.97383 | ¥4,869.15 |
10,000 | ¥0.89951 | ¥8,995.10 |
15,000 | ¥0.86198 | ¥12,929.70 |
25,000 | ¥0.82014 | ¥20,503.50 |
35,000 | ¥0.79554 | ¥27,843.90 |
50,000 | ¥0.77177 | ¥38,588.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.83700 | ¥183.70 |
250 | ¥1.56212 | ¥390.53 |
500 | ¥1.39328 | ¥696.64 |
1,000 | ¥1.25217 | ¥1,252.17 |
2,500 | ¥1.10086 | ¥2,752.15 |