74LVC1G02GM,115 | |
---|---|
DigiKey Part Number | 1727-3968-2-ND - Tape & Reel (TR) 1727-3968-1-ND - Cut Tape (CT) 1727-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GM,115 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.44800 | ¥24.48 |
25 | ¥2.23760 | ¥55.94 |
100 | ¥1.66620 | ¥166.62 |
250 | ¥1.51016 | ¥377.54 |
500 | ¥1.24968 | ¥624.84 |
1,000 | ¥0.93726 | ¥937.26 |
2,500 | ¥0.85917 | ¥2,147.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70249 | ¥3,512.45 |
10,000 | ¥0.64050 | ¥6,405.00 |
25,000 | ¥0.59918 | ¥14,979.50 |
50,000 | ¥0.53720 | ¥26,860.00 |
125,000 | ¥0.52708 | ¥65,885.00 |