74LVC11D-Q100J | |
---|---|
DigiKey Part Number | 1727-7651-2-ND - Tape & Reel (TR) 1727-7651-1-ND - Cut Tape (CT) 1727-7651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.16200 | ¥31.62 |
25 | ¥2.94840 | ¥73.71 |
100 | ¥2.35820 | ¥235.82 |
250 | ¥2.18992 | ¥547.48 |
500 | ¥1.85310 | ¥926.55 |
1,000 | ¥1.43186 | ¥1,431.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22343 | ¥3,058.57 |
5,000 | ¥1.14930 | ¥5,746.50 |
12,500 | ¥1.07514 | ¥13,439.25 |
25,000 | ¥0.98616 | ¥24,654.00 |
62,500 | ¥0.94909 | ¥59,318.12 |