74LVC02AD,118 | |
---|---|
DigiKey Part Number | 1727-4024-2-ND - Tape & Reel (TR) 1727-4024-1-ND - Cut Tape (CT) 1727-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC02AD,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.07260 | ¥207.26 |
250 | ¥1.87844 | ¥469.61 |
500 | ¥1.55454 | ¥777.27 |
1,000 | ¥1.16594 | ¥1,165.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.82622 | ¥2,065.55 |