74LV4066PW,118 | |
---|---|
DigiKey Part Number | 1727-6665-2-ND - Tape & Reel (TR) 1727-6665-1-ND - Cut Tape (CT) 1727-6665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4066PW,118 |
Description | IC SW SPST-NOX4 35OHM 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 28ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.53840 | ¥63.46 |
100 | ¥2.03110 | ¥203.11 |
250 | ¥1.88596 | ¥471.49 |
500 | ¥1.59582 | ¥797.91 |
1,000 | ¥1.23319 | ¥1,233.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12435 | ¥2,810.88 |
5,000 | ¥1.05182 | ¥5,259.10 |
12,500 | ¥0.97928 | ¥12,241.00 |
25,000 | ¥0.92850 | ¥23,212.50 |
62,500 | ¥0.92524 | ¥57,827.50 |