74LV4053PW,118 | |
---|---|
DigiKey Part Number | 1727-6664-2-ND - Tape & Reel (TR) 1727-6664-1-ND - Cut Tape (CT) 1727-6664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4053PW,118 |
Description | IC SWITCH SPDTX3 105OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV4053PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 105Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 24ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.15750 | ¥215.75 |
250 | ¥2.00348 | ¥500.87 |
500 | ¥1.69506 | ¥847.53 |
1,000 | ¥1.30989 | ¥1,309.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19430 | ¥2,985.75 |
5,000 | ¥1.11725 | ¥5,586.25 |
12,500 | ¥1.04020 | ¥13,002.50 |
25,000 | ¥0.98626 | ¥24,656.50 |
62,500 | ¥0.98280 | ¥61,425.00 |