74HCT365PW,118 | |
---|---|
DigiKey Part Number | 1727-7982-2-ND - Tape & Reel (TR) 1727-7982-1-ND - Cut Tape (CT) 1727-7982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT365PW,118 |
Description | IC BUF NON-INVERT 5.5V 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.28800 | ¥107.20 |
100 | ¥3.49910 | ¥349.91 |
250 | ¥3.24984 | ¥812.46 |
500 | ¥2.76596 | ¥1,382.98 |
1,000 | ¥2.21278 | ¥2,212.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88662 | ¥4,716.55 |
5,000 | ¥1.76492 | ¥8,824.60 |
12,500 | ¥1.64320 | ¥20,540.00 |
25,000 | ¥1.55800 | ¥38,950.00 |