74HCT32PW,118 | |
---|---|
DigiKey Part Number | 1727-6633-2-ND - Tape & Reel (TR) 1727-6633-1-ND - Cut Tape (CT) 1727-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.07760 | ¥76.94 |
100 | ¥2.29020 | ¥229.02 |
250 | ¥2.07532 | ¥518.83 |
500 | ¥1.71758 | ¥858.79 |
1,000 | ¥1.28819 | ¥1,288.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90864 | ¥2,271.60 |
5,000 | ¥0.85357 | ¥4,267.85 |
12,500 | ¥0.79850 | ¥9,981.25 |
25,000 | ¥0.73242 | ¥18,310.50 |
62,500 | ¥0.70489 | ¥44,055.62 |