74HCT2G14GW,125 | |
---|---|
DigiKey Part Number | 1727-2054-2-ND - Tape & Reel (TR) 1727-2054-1-ND - Cut Tape (CT) 1727-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GW,125 |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19450 | ¥219.45 |
250 | ¥2.03736 | ¥509.34 |
500 | ¥1.72406 | ¥862.03 |
1,000 | ¥1.33220 | ¥1,332.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21464 | ¥3,643.92 |
6,000 | ¥1.13628 | ¥6,817.68 |
15,000 | ¥1.05792 | ¥15,868.80 |
30,000 | ¥1.00306 | ¥30,091.80 |
75,000 | ¥0.99954 | ¥74,965.50 |