74HCT1G02GV,125 | |
---|---|
DigiKey Part Number | 1727-74HCT1G02GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55353 | ¥1,660.59 |
6,000 | ¥0.49819 | ¥2,989.14 |
15,000 | ¥0.44283 | ¥6,642.45 |
30,000 | ¥0.41515 | ¥12,454.50 |
75,000 | ¥0.36810 | ¥27,607.50 |
150,000 | ¥0.35426 | ¥53,139.00 |