M74VHC1GT02DTT1G | |
---|---|
DigiKey Part Number | M74VHC1GT02DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1GT02DTT1GOSCT-ND - Cut Tape (CT) M74VHC1GT02DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT02DTT1G |
Description | IC GATE NOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT02DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.68600 | ¥26.86 |
25 | ¥2.42120 | ¥60.53 |
100 | ¥1.32110 | ¥132.11 |
250 | ¥1.27724 | ¥319.31 |
500 | ¥1.14528 | ¥572.64 |
1,000 | ¥0.88098 | ¥880.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79285 | ¥2,378.55 |
6,000 | ¥0.74880 | ¥4,492.80 |
15,000 | ¥0.68273 | ¥10,240.95 |
30,000 | ¥0.63869 | ¥19,160.70 |
75,000 | ¥0.57262 | ¥42,946.50 |
150,000 | ¥0.55059 | ¥82,588.50 |