74HCT138D,653 | |
---|---|
DigiKey Part Number | 1727-2835-2-ND - Tape & Reel (TR) 1727-2835-1-ND - Cut Tape (CT) 1727-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT138D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.13160 | ¥78.29 |
100 | ¥2.33010 | ¥233.01 |
250 | ¥2.11128 | ¥527.82 |
500 | ¥1.74726 | ¥873.63 |
1,000 | ¥1.31049 | ¥1,310.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20124 | ¥3,003.10 |
5,000 | ¥1.12845 | ¥5,642.25 |
12,500 | ¥1.05564 | ¥13,195.50 |
25,000 | ¥0.96828 | ¥24,207.00 |
62,500 | ¥0.93188 | ¥58,242.50 |