74HC688DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,304
Unit Price: ¥6.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,237
Unit Price: ¥9.77000
Datasheet

Similar


Texas Instruments
In Stock: 500
Unit Price: ¥16.42000
Datasheet

Similar


Texas Instruments
In Stock: 5,398
Unit Price: ¥8.25000
Datasheet

Similar


Texas Instruments
In Stock: 105
Unit Price: ¥12.56000
Datasheet

74HC688DB,118

DigiKey Part Number
74HC688DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC688DB,118
Description
IC COMPARATOR IDENTITY 8B 20SSOP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number

Other Suppliers on DigiKey

18,660In Stock
Ships from Rochester Electronics, LLC