74HC595PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1012-2-ND - Tape & Reel (TR) 1727-1012-1-ND - Cut Tape (CT) 1727-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595PW-Q100,118 |
Description | IC SHIFT REGISTER 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC595PW-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.62840 | ¥65.71 |
100 | ¥2.10150 | ¥210.15 |
250 | ¥1.95152 | ¥487.88 |
500 | ¥1.65128 | ¥825.64 |
1,000 | ¥1.27595 | ¥1,275.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16338 | ¥2,908.45 |
5,000 | ¥1.08831 | ¥5,441.55 |
12,500 | ¥1.01325 | ¥12,665.62 |
25,000 | ¥0.96071 | ¥24,017.75 |
62,500 | ¥0.95734 | ¥59,833.75 |