74HC595D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1011-2-ND - Tape & Reel (TR) 1727-1011-1-ND - Cut Tape (CT) 1727-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595D-Q100,118 |
Description | IC SHIFT REGISTER 8BIT 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC595D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.75200 | ¥68.80 |
100 | ¥2.20100 | ¥220.10 |
250 | ¥2.04360 | ¥510.90 |
500 | ¥1.72932 | ¥864.66 |
1,000 | ¥1.33631 | ¥1,336.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00262 | ¥2,506.55 |