74HC594PW-Q100J | |
---|---|
DigiKey Part Number | 1727-7957-2-ND - Tape & Reel (TR) 1727-7957-1-ND - Cut Tape (CT) 1727-7957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC594PW-Q100J |
Description | 74HC594PW-Q100/SOT403/TSSOP16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.19840 | ¥204.96 |
100 | ¥6.73380 | ¥673.38 |
250 | ¥6.29432 | ¥1,573.58 |
500 | ¥5.56234 | ¥2,781.17 |
1,000 | ¥4.39139 | ¥4,391.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.49910 | ¥8,747.75 |
5,000 | ¥3.32415 | ¥16,620.75 |
12,500 | ¥3.19918 | ¥39,989.75 |
25,000 | ¥3.18796 | ¥79,699.00 |