SN74HC165QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23992-2-ND - Tape & Reel (TR) 296-23992-1-ND - Cut Tape (CT) 296-23992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165QPWRG4Q1 |
Description | IC 8BIT SHIFT REGISTER 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥3.01824 | ¥754.56 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥1.97347 | ¥1,973.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79935 | ¥3,598.70 |
6,000 | ¥1.68326 | ¥10,099.56 |
10,000 | ¥1.56717 | ¥15,671.70 |
50,000 | ¥1.45108 | ¥72,554.00 |