74HC4052D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1034-2-ND - Tape & Reel (TR) 1727-1034-1-ND - Cut Tape (CT) 1727-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D-Q100,118 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 58ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.33240 | ¥83.31 |
100 | ¥2.66600 | ¥266.60 |
250 | ¥2.47588 | ¥618.97 |
500 | ¥2.09504 | ¥1,047.52 |
1,000 | ¥1.61880 | ¥1,618.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47598 | ¥3,689.95 |
5,000 | ¥1.38077 | ¥6,903.85 |
12,500 | ¥1.28555 | ¥16,069.38 |
25,000 | ¥1.21889 | ¥30,472.25 |
62,500 | ¥1.21461 | ¥75,913.12 |