74HC245PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC245PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245PW-Q100J |
Description | IC TXRX NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.47200 | ¥44.72 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.33840 | ¥333.84 |
250 | ¥3.09956 | ¥774.89 |
500 | ¥2.62280 | ¥1,311.40 |
1,000 | ¥2.02669 | ¥2,026.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57800 | ¥3,945.00 |
5,000 | ¥1.47620 | ¥7,381.00 |
12,500 | ¥1.37440 | ¥17,180.00 |
25,000 | ¥1.30313 | ¥32,578.25 |
62,500 | ¥1.29856 | ¥81,160.00 |