74HC273PW,118 | |
---|---|
DigiKey Part Number | 1727-4013-2-ND - Tape & Reel (TR) 1727-4013-1-ND - Cut Tape (CT) 1727-4013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273PW,118 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 122 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.63360 | ¥65.84 |
100 | ¥2.10660 | ¥210.66 |
250 | ¥1.95656 | ¥489.14 |
500 | ¥1.65558 | ¥827.79 |
1,000 | ¥1.27925 | ¥1,279.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15095 | ¥2,877.38 |
5,000 | ¥1.08121 | ¥5,406.05 |
12,500 | ¥1.01145 | ¥12,643.12 |
25,000 | ¥0.92775 | ¥23,193.75 |
62,500 | ¥0.89287 | ¥55,804.38 |