74HC245PW,118 | |
---|---|
DigiKey Part Number | 1727-4296-2-ND - Tape & Reel (TR) 1727-4296-1-ND - Cut Tape (CT) 1727-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245PW,118 |
Description | IC TXRX NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC245PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11640 | ¥77.91 |
100 | ¥2.49410 | ¥249.41 |
250 | ¥2.31584 | ¥578.96 |
500 | ¥1.95936 | ¥979.68 |
1,000 | ¥1.51413 | ¥1,514.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.38050 | ¥3,451.25 |
5,000 | ¥1.29144 | ¥6,457.20 |
12,500 | ¥1.20238 | ¥15,029.75 |
25,000 | ¥1.14003 | ¥28,500.75 |
62,500 | ¥1.13603 | ¥71,001.88 |