74AVC2T45GT-Q100X | |
---|---|
DigiKey Part Number | 1727-8628-2-ND - Tape & Reel (TR) 1727-8628-1-ND - Cut Tape (CT) 1727-8628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GT-Q100X |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.40400 | ¥44.04 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.28910 | ¥328.91 |
250 | ¥3.05432 | ¥763.58 |
500 | ¥2.58436 | ¥1,292.18 |
1,000 | ¥1.99702 | ¥1,997.02 |
2,500 | ¥1.82079 | ¥4,551.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.70330 | ¥8,516.50 |
10,000 | ¥1.58584 | ¥15,858.40 |
25,000 | ¥1.50361 | ¥37,590.25 |
50,000 | ¥1.49834 | ¥74,917.00 |