74AUP1T34GN,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1T34GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1T34GN,132CT-ND - Cut Tape (CT) 1727-74AUP1T34GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GN,132 |
Description | IC TRANSLTR UNIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.31562 | ¥6,578.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.13200 | ¥41.32 |
25 | ¥3.85600 | ¥96.40 |
100 | ¥3.08420 | ¥308.42 |
250 | ¥2.86356 | ¥715.89 |
500 | ¥2.42302 | ¥1,211.51 |
1,000 | ¥1.87239 | ¥1,872.39 |
2,500 | ¥1.70715 | ¥4,267.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥3.96480 | ¥99.12 |
100 | ¥3.03410 | ¥303.41 |
250 | ¥2.57656 | ¥644.14 |
500 | ¥2.29430 | ¥1,147.15 |
1,000 | ¥2.05755 | ¥2,057.55 |
2,500 | ¥1.80198 | ¥4,504.95 |