74AUP1G157GM,115 | |
---|---|
DigiKey Part Number | 1727-3951-2-ND - Tape & Reel (TR) 1727-3951-1-ND - Cut Tape (CT) 1727-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GM,115 |
Description | IC MULTIPLX 1 X 2:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.73680 | ¥93.42 |
100 | ¥2.98970 | ¥298.97 |
250 | ¥2.77636 | ¥694.09 |
500 | ¥2.34930 | ¥1,174.65 |
1,000 | ¥1.81535 | ¥1,815.35 |
2,500 | ¥1.65515 | ¥4,137.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.53654 | ¥7,682.70 |
10,000 | ¥1.43057 | ¥14,305.70 |
25,000 | ¥1.35639 | ¥33,909.75 |
50,000 | ¥1.35163 | ¥67,581.50 |