74ALVC541PW,118 | |
---|---|
DigiKey Part Number | 1727-6564-2-ND - Tape & Reel (TR) 1727-6564-1-ND - Cut Tape (CT) 1727-6564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541PW,118 |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.34700 | ¥53.47 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥4.09760 | ¥409.76 |
250 | ¥3.80652 | ¥951.63 |
500 | ¥3.23948 | ¥1,619.74 |
1,000 | ¥2.59160 | ¥2,591.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.06600 | ¥5,165.00 |