74AHCT240PW-Q100J | |
---|---|
DigiKey Part Number | 1727-7866-2-ND - Tape & Reel (TR) 1727-7866-1-ND - Cut Tape (CT) 1727-7866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT240PW-Q100J |
Description | IC BUFFER INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.50840 | ¥137.71 |
100 | ¥4.49610 | ¥449.61 |
250 | ¥4.17596 | ¥1,043.99 |
500 | ¥3.55386 | ¥1,776.93 |
1,000 | ¥2.84310 | ¥2,843.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26653 | ¥5,666.32 |