74AHCT1G66GV,125 | |
---|---|
DigiKey Part Number | 1727-6785-2-ND - Tape & Reel (TR) 1727-6785-1-ND - Cut Tape (CT) 1727-6785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G66GV,125 |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.46960 | ¥61.74 |
100 | ¥1.70600 | ¥170.60 |
250 | ¥1.43672 | ¥359.18 |
500 | ¥1.16728 | ¥583.64 |
1,000 | ¥0.89791 | ¥897.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51062 | ¥1,531.86 |
6,000 | ¥0.45956 | ¥2,757.36 |
15,000 | ¥0.44949 | ¥6,742.35 |