74AHCT14BQ,115 | |
---|---|
DigiKey Part Number | 1727-3157-2-ND - Tape & Reel (TR) 1727-3157-1-ND - Cut Tape (CT) 1727-3157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.22300 | ¥222.30 |
250 | ¥2.06436 | ¥516.09 |
500 | ¥1.74658 | ¥873.29 |
1,000 | ¥1.34968 | ¥1,349.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15189 | ¥3,455.67 |
6,000 | ¥1.08209 | ¥6,492.54 |
15,000 | ¥1.01228 | ¥15,184.20 |
30,000 | ¥0.92850 | ¥27,855.00 |
75,000 | ¥0.89360 | ¥67,020.00 |