74AHCT08PW,118 | |
---|---|
DigiKey Part Number | 1727-6536-2-ND - Tape & Reel (TR) 1727-6536-1-ND - Cut Tape (CT) 1727-6536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.46880 | ¥61.72 |
100 | ¥1.83630 | ¥183.63 |
250 | ¥1.66452 | ¥416.13 |
500 | ¥1.37736 | ¥688.68 |
1,000 | ¥1.03307 | ¥1,033.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83305 | ¥2,082.62 |
5,000 | ¥0.78255 | ¥3,912.75 |
12,500 | ¥0.73206 | ¥9,150.75 |
25,000 | ¥0.67148 | ¥16,787.00 |
62,500 | ¥0.64623 | ¥40,389.38 |
125,000 | ¥0.64397 | ¥80,496.25 |