74AHCT04PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHCT04PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT04PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT04PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07636 | ¥2,690.90 |
5,000 | ¥1.01112 | ¥5,055.60 |
12,500 | ¥0.94588 | ¥11,823.50 |
25,000 | ¥0.86760 | ¥21,690.00 |
62,500 | ¥0.83499 | ¥52,186.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.81560 | ¥70.39 |
100 | ¥2.25370 | ¥225.37 |
250 | ¥2.09232 | ¥523.08 |
500 | ¥1.77046 | ¥885.23 |
1,000 | ¥1.36819 | ¥1,368.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.71920 | ¥67.98 |
100 | ¥2.17640 | ¥217.64 |
250 | ¥2.02060 | ¥505.15 |
500 | ¥1.70978 | ¥854.89 |
1,000 | ¥1.32129 | ¥1,321.29 |