Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
4.5V/µs12V/µs
Gain Bandwidth Product
8 MHz22 MHz
Current - Input Bias
1 pA300 nA
Voltage - Input Offset
650 µV4.5 mV
Current - Supply
780µA (x2 Channels)1.8mA
Current - Output / Channel
35 mA50 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TSV912IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
25,011
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥3.65540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
8 MHz
1 pA
4.5 mV
780µA (x2 Channels)
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MiniSO
TSB7192AIST
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
3,985
In Stock
1 : ¥17.40000
Cut Tape (CT)
4,000 : ¥7.95898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
12V/µs
22 MHz
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.