74AHC1G86GW,125 | |
---|---|
DigiKey Part Number | 1727-6020-2-ND - Tape & Reel (TR) 1727-6020-1-ND - Cut Tape (CT) 1727-6020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.38600 | ¥34.65 |
100 | ¥0.87760 | ¥87.76 |
250 | ¥0.67748 | ¥169.37 |
500 | ¥0.57748 | ¥288.74 |
1,000 | ¥0.39267 | ¥392.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35420 | ¥1,062.60 |
6,000 | ¥0.30801 | ¥1,848.06 |
15,000 | ¥0.27113 | ¥4,066.95 |