74AHC1G86GV,125 | |
---|---|
DigiKey Part Number | 1727-4201-2-ND - Tape & Reel (TR) 1727-4201-1-ND - Cut Tape (CT) 1727-4201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.86680 | ¥46.67 |
100 | ¥1.18340 | ¥118.34 |
250 | ¥0.91336 | ¥228.34 |
500 | ¥0.77854 | ¥389.27 |
1,000 | ¥0.52946 | ¥529.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43487 | ¥1,304.61 |
6,000 | ¥0.37814 | ¥2,268.84 |
15,000 | ¥0.32142 | ¥4,821.30 |
30,000 | ¥0.30252 | ¥9,075.60 |
75,000 | ¥0.28361 | ¥21,270.75 |
150,000 | ¥0.24579 | ¥36,868.50 |