74AHC1G125GW,125 | |
---|---|
DigiKey Part Number | 1727-3989-2-ND - Tape & Reel (TR) 1727-3989-1-ND - Cut Tape (CT) 1727-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GW,125 |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.39670 | ¥139.67 |
250 | ¥1.07796 | ¥269.49 |
500 | ¥0.91882 | ¥459.41 |
1,000 | ¥0.62484 | ¥624.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56355 | ¥1,690.65 |
6,000 | ¥0.49004 | ¥2,940.24 |
15,000 | ¥0.41654 | ¥6,248.10 |
30,000 | ¥0.39203 | ¥11,760.90 |
75,000 | ¥0.36753 | ¥27,564.75 |
150,000 | ¥0.31853 | ¥47,779.50 |