74AHC14D,118 | |
---|---|
DigiKey Part Number | 1727-3987-2-ND - Tape & Reel (TR) 1727-3987-1-ND - Cut Tape (CT) 1727-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.69280 | ¥67.32 |
100 | ¥2.00320 | ¥200.32 |
250 | ¥1.81536 | ¥453.84 |
500 | ¥1.50224 | ¥751.12 |
1,000 | ¥1.12671 | ¥1,126.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.79839 | ¥1,995.98 |