1N4735A,133 | |
---|---|
DigiKey Part Number | 1727-1940-1-ND - Cut Tape (CT) 1727-1940-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4735A,133 |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65430 | ¥65.43 |
500 | ¥0.54546 | ¥272.73 |
1,000 | ¥0.37905 | ¥379.05 |
2,000 | ¥0.32848 | ¥656.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30472 | ¥1,523.60 |
10,000 | ¥0.26169 | ¥2,616.90 |