1N4729A,133 | |
---|---|
DigiKey Part Number | 1727-1N4729A,133CT-ND - Cut Tape (CT) 1727-1N4729A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4729A,133 |
Description | DIODE ZENER 3.6V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02620 | ¥102.62 |
500 | ¥0.85628 | ¥428.14 |
1,000 | ¥0.59496 | ¥594.96 |
2,000 | ¥0.51566 | ¥1,031.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30472 | ¥1,523.60 |
10,000 | ¥0.26169 | ¥2,616.90 |