Single Zener Diodes

Results: 10
Manufacturer
Micro Commercial CoMicrochip TechnologyNexperia USA Inc.onsemi
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V5.6 V6.2 V8.2 V9.1 V15 V30 V68 V
Tolerance
±5%±10%
Power - Max
250 mW500 mW1 W3 W5 W
Impedance (Max) (Zzt)
1.5 Ohms2 Ohms2.5 Ohms5 Ohms8 Ohms10 Ohms40 Ohms200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V1 µA @ 11.5 V3 µA @ 6.7 V5 µA @ 22.8 V10 µA @ 2 V10 µA @ 3 V10 µA @ 6.2 V10 µA @ 7 V100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA1.2 V @ 200 mA1.2 V @ 1 A1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-55°C ~ 150°C-
Package / Case
DO-204AC, DO-15, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
AxialDO-15DO-204AH (DO-35)DO-41
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-41 Axial
1N4735A,133
DIODE ZENER 6.2V 1W DO41
Nexperia USA Inc.
5,470
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30472
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4751ATR
DIODE ZENER 30V 1W DO41
onsemi
30,960
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.27826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
1 W
40 Ohms
5 µA @ 22.8 V
-
-65°C ~ 200°C
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-41 Axial
1N4734A,133
DIODE ZENER 5.6V 1W DO41
Nexperia USA Inc.
1,761
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.30472
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-41 Axial
1N4739A,133
DIODE ZENER 9.1V 1W DO41
Nexperia USA Inc.
6,385
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.42059
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
9.1 V
±5%
1 W
5 Ohms
10 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO15
1N5344B-TP
DIODE ZENER 8.2V 5W DO15
Micro Commercial Co
19,214
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥0.88243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
5 W
1.5 Ohms
10 µA @ 6.2 V
1.2 V @ 1 A
-55°C ~ 150°C
Through Hole
DO-204AC, DO-15, Axial
DO-15
DO15
1N5352B-TP
DIODE ZENER 15V 5W DO15
Micro Commercial Co
15,111
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,000 : ¥0.88243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 A
-55°C ~ 150°C
Through Hole
DO-204AC, DO-15, Axial
DO-15
1N6274A
MZP4729ARL
DIODE ZENER
onsemi
98,673
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
3.6 V
±5%
3 W
10 Ohms
100 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-204AH, DO-35, Axial
1N734
DIODE ZENER 68V 250MW DO35
Microchip Technology
0
In Stock
Check Lead Time
491 : ¥13.87456
Bulk
-
Bulk
Active
68 V
±10%
250 mW
200 Ohms
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
1N756
VOLTAGE REGULATOR
Microchip Technology
0
In Stock
Check Lead Time
439 : ¥15.27023
Bulk
-
Bulk
Active
8.2 V
±10%
500 mW
8 Ohms
100 nA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
0
In Stock
Check Lead Time
242 : ¥27.83157
Bulk
-
Bulk
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 6.7 V
1.5 V @ 200 mA
-65°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 10

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.