NHD-C160100AZ-RN-GBW | |
---|---|
DigiKey Part Number | NHD-C160100AZ-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C160100AZ-RN-GBW |
Description | LCD COG GRAPH 160X100 REFLECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Blue (Gray - Inverted) STN - Super-Twisted Nematic Parallel/Serial 160 x 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 38.50mm W x 25.20mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 100 | |
Interface | Parallel/Serial | |
Controller Type | ST-7528 | |
Graphics Color | Blue (Gray - Inverted) | |
Background Color | Gray (Blue - Inverted) | |
Dot Size | 0.20mm W x 0.20mm H | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥98.91344 | ¥197,826.88 |