NHD-7.0CTP-CAPE-L | |
---|---|
DigiKey Part Number | NHD-7.0CTP-CAPE-L-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0CTP-CAPE-L |
Description | LCD 7" 800X480 CAPTOUCH CAPE STD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EK9716B, NHD-7.0-800480EF-ATXL#-CTP LCD Touchscreen 7" Display BeagleBone Black Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0CTP-CAPE-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone Black | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | EK9716B, NHD-7.0-800480EF-ATXL#-CTP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | BeagleBone Cape | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.77000 | ¥1,006.77 |
5 | ¥988.42800 | ¥4,942.14 |