NHD-12864AZ-FSW-GBW-VZ | |
---|---|
DigiKey Part Number | NHD-12864AZ-FSW-GBW-VZ-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864AZ-FSW-GBW-VZ |
Description | LCD MOD GRAPH 128X64 WH TRANSFL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-12864AZ-FSW-GBW-VZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.18000 | ¥241.18 |
5 | ¥226.71000 | ¥1,133.55 |
10 | ¥212.24100 | ¥2,122.41 |
50 | ¥200.17980 | ¥10,008.99 |
100 | ¥194.30890 | ¥19,430.89 |