NHD-0208AZ-FL-YBW | |
---|---|
DigiKey Part Number | NHD-0208AZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208AZ-FL-YBW |
Description | LCD MOD 16DIG 8X2 TRANSF YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 40.00mm x 35.40mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.50mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
5 | ¥82.49200 | ¥412.46 |
10 | ¥77.23000 | ¥772.30 |
50 | ¥72.84400 | ¥3,642.20 |
100 | ¥69.33260 | ¥6,933.26 |
250 | ¥65.82260 | ¥16,455.65 |
500 | ¥63.18938 | ¥31,594.69 |