M0216SD-162SDAR1 | |
---|---|
DigiKey Part Number | M0216SD-162SDAR1-ND |
Manufacturer | |
Manufacturer Product Number | M0216SD-162SDAR1 |
Description | MODULE VF CHAR 2X16 4.34MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 4.5V ~ 5.5V Parallel/Serial 85.00mm x 36.00mm x 19.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 85.00mm x 36.00mm x 19.50mm | |
Viewing Area | 51.80mm L x 11.50mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 CURS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Character Size | 4.34mm H x 2.26mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |