NTR-C95W-P | |
---|---|
DigiKey Part Number | 3263-NTR-C95W-P-ND |
Manufacturer | |
Manufacturer Product Number | NTR-C95W-P |
Description | RING LIGHT, WHITE, ACTIVE SIZE:9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Ring Light, 54mm ID |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Fiber Optic Ring Light, 54mm ID | |
Cable Length | 25.6" (65cm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,660.88000 | ¥1,660.88 |
10 | ¥1,597.03900 | ¥15,970.39 |