4433 | |
---|---|
DigiKey Part Number | 1528-4433-ND |
Manufacturer | |
Manufacturer Product Number | 4433 |
Description | LED RING LIGHT - 76MM DIAMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Ring Light, 2.2" ID |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Ring Light, 2.2" ID | |
Cable Length | 0.3" (8.38mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.60000 | ¥152.60 |