DK-M3-LS-U2-8 | |
---|---|
DigiKey Part Number | 4640-DK-M3-LS-U2-8-ND |
Manufacturer | |
Manufacturer Product Number | DK-M3-LS-U2-8 |
Description | DK-M3-LS-U2-8, LINEAR SMART STAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3-LS-U2-8 Linear Actuator Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Scale Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Linear Actuator | |
Embedded | Yes | |
Utilized IC / Part | M3-LS-U2-8 | |
Primary Attributes | Integrated M3 Motion Platform | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | I2C/SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,110.16000 | ¥8,110.16 |