DK-M3-FS-1.8-1.5-M12/16 | |
---|---|
DigiKey Part Number | 4640-DK-M3-FS-1.8-1.5-M12/16-ND |
Manufacturer | |
Manufacturer Product Number | DK-M3-FS-1.8-1.5-M12/16 |
Description | DK-M3-FS-1.8-1.5-M12/16, FOCUS M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M3-FS-1.8-1.5-M12, M3-FS-1.8-1.5-M16 Linear Actuator Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Scale Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electromechanical | |
Function | Linear Actuator | |
Embedded | Yes | |
Utilized IC / Part | M3-FS-1.8-1.5-M12, M3-FS-1.8-1.5-M16 | |
Primary Attributes | Integrated M3 Motion Platform | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | I2C/SPI Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,365.20000 | ¥8,365.20 |